Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncMicron Technology Inc.
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NANDSDRAM
Memory Size
256Mbit128Gbit
Memory Organization
16M x 1616G x 8
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V
Package / Case
48-TFSOP (0.724", 18.40mm Width)54-TFBGA
Supplier Device Package
48-TSOP I54-TFBGA (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,392
In Stock
1 : ¥32.26000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-TFBGA (8x8)
1,220
In Stock
1 : ¥1,360.53000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
128Gbit
16G x 8
Parallel
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.