M24C02-FMN6TP

DigiKey Part Number
497-15748-2-ND - Tape & Reel (TR)
497-15748-1-ND - Cut Tape (CT)
497-15748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-FMN6TP
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C02-FMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥1.30500¥13.05
25¥1.21520¥30.38
50¥1.20680¥60.34
100¥1.07220¥107.22
250¥1.05836¥264.59
500¥1.04260¥521.30
1,000¥1.01470¥1,014.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.99276¥2,481.90
5,000¥0.91214¥4,560.70
12,500¥0.89614¥11,201.75
25,000¥0.87480¥21,870.00
Manufacturers Standard Package