M24256-DFCS6TP/K | |
---|---|
DigiKey Part Number | 497-13611-2-ND - Tape & Reel (TR) 497-13611-1-ND - Cut Tape (CT) 497-13611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFCS6TP/K |
Description | IC EEPROM 256KBIT I2C 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.84720 | ¥121.18 |
50 | ¥4.81760 | ¥240.88 |
100 | ¥4.30770 | ¥430.77 |
250 | ¥4.27108 | ¥1,067.77 |
500 | ¥4.20786 | ¥2,103.93 |
1,000 | ¥4.05737 | ¥4,057.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.94327 | ¥9,858.17 |
5,000 | ¥3.69559 | ¥18,477.95 |
12,500 | ¥3.57419 | ¥44,677.38 |