Memory

Results: 3
Manufacturer
Microchip TechnologyMicron Technology Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
1Kbit2Kbit512Mbit
Memory Organization
64 x 16128 x 1664M x 8
Memory Interface
3-Wire SerialMicrowireSPI - Quad I/O
Clock Frequency
2 MHz133 MHz
Write Cycle Time - Word, Page
5ms6ms8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V1.8V ~ 5.5V2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP (0.173", 4.40mm Width)8-WDFN Exposed PadSOT-23-6
Supplier Device Package
8-TSSOP8-WPDFN (8x6) (MLP8)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,352
In Stock
1 : ¥76.35000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
8-TSSOP
AT93C46E-TH-B
IC EEPROM 1KBIT 3-WIRE 8TSSOP
Microchip Technology
3,219
In Stock
1 : ¥2.13000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
3-Wire Serial
2 MHz
5ms
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SOT-23-6
93LC56BT-E/OT
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
5,389
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥2.95953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.