M24256-DRDW3TP/K | |
---|---|
DigiKey Part Number | 497-14420-2-ND - Tape & Reel (TR) 497-14420-1-ND - Cut Tape (CT) 497-14420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DRDW3TP/K |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥9.50040 | ¥237.51 |
50 | ¥9.44940 | ¥472.47 |
100 | ¥8.44710 | ¥844.71 |
250 | ¥8.42260 | ¥2,105.65 |
500 | ¥8.29552 | ¥4,147.76 |
1,000 | ¥7.94331 | ¥7,943.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.44445 | ¥29,777.80 |
8,000 | ¥7.39554 | ¥59,164.32 |
12,000 | ¥6.76946 | ¥81,233.52 |