Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥247.12000 Tube | - | Tube | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 1Mbit | 128K x 8 | Parallel | 25ns | 25 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | ||
65 In Stock | 1 : ¥26.60000 Tube | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 256Kbit | 32K x 8 | Parallel | 55ns | 55 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |