Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298,318 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥2.05245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256K x 8 | SPI | 104 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
1,615 In Stock | 1 : ¥41.05000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR | 1Gbit | 64M x 16 | Parallel | 200 MHz | 15ns | 5 ns | 1.7V ~ 1.95V | -40°C ~ 85°C (TC) | Surface Mount | 60-TFBGA | 60-VFBGA (8x9) |