W25Q64JVXGIM TR

DigiKey Part Number
256-W25Q64JVXGIMTR-ND - Tape & Reel (TR)
256-W25Q64JVXGIMTRCT-ND - Cut Tape (CT)
256-W25Q64JVXGIMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q64JVXGIM TR
Description
IC FLASH 64MBIT SPI/QUAD 8XSON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-XSON (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.52100¥85.21
25¥8.29160¥207.29
50¥8.25060¥412.53
100¥7.37460¥737.46
250¥7.35308¥1,838.27
500¥7.24226¥3,621.13
1,000¥6.93474¥6,934.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.45650¥32,282.50
10,000¥6.28570¥62,857.00
Manufacturers Standard Package