Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,325 In Stock 3,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥4.40615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 1 MHz | 5ms | 500 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN-EP (2x3) | ||
5,719 In Stock | 1 : ¥36.53000 Cut Tape (CT) 2,000 : ¥24.67471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.425V ~ 1.575V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
4,818 In Stock | 1 : ¥52.71000 Cut Tape (CT) 2,500 : ¥36.40514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) | |||
1,006 In Stock | 1 : ¥68.39000 Cut Tape (CT) 2,500 : ¥47.42201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
795 In Stock | 1 : ¥151.63000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | - | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) |