Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.40360 | ¥160.09 |
50 | ¥6.18040 | ¥309.02 |
100 | ¥5.96280 | ¥596.28 |
250 | ¥5.68744 | ¥1,421.86 |
500 | ¥5.48710 | ¥2,743.55 |
1,000 | ¥5.29368 | ¥5,293.68 |
5,000 | ¥4.86943 | ¥24,347.15 |