IS61WV20488BLL-10TLI

DigiKey Part Number
706-1294-ND
Manufacturer
Manufacturer Product Number
IS61WV20488BLL-10TLI
Description
IC SRAM 16MBIT PAR 44TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.88000¥184.88
10¥172.17600¥1,721.76
25¥170.33360¥4,258.34
40¥166.13350¥6,645.34
135¥145.84015¥19,688.42
270¥140.92100¥38,048.67
540¥137.12881¥74,049.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.