W25X40CLUXIG TR

DigiKey Part Number
W25X40CLUXIGTR-ND - Tape & Reel (TR)
W25X40CLUXIGCT-ND - Cut Tape (CT)
W25X40CLUXIGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25X40CLUXIG TR
Description
IC FLASH 4MBIT SPI 104MHZ 8USON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
W25X40CLUXIG TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥4.33500¥43.35
25¥4.02280¥100.57
50¥4.00140¥200.07
100¥3.55320¥355.32
250¥3.50820¥877.05
500¥3.45534¥1,727.67
1,000¥3.36298¥3,362.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.08993¥12,359.72
8,000¥3.02314¥24,185.12
12,000¥2.97010¥35,641.20
28,000¥2.89938¥81,182.64
Manufacturers Standard Package