M24C16-RMC6TG | |
---|---|
DigiKey Part Number | 497-17842-2-ND - Tape & Reel (TR) 497-17842-1-ND - Cut Tape (CT) 497-17842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-RMC6TG |
Description | IC EEPROM 16KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.36120 | ¥59.03 |
50 | ¥2.34640 | ¥117.32 |
100 | ¥2.08450 | ¥208.45 |
250 | ¥2.05772 | ¥514.43 |
500 | ¥2.02668 | ¥1,013.34 |
1,000 | ¥1.97249 | ¥1,972.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.77317 | ¥8,865.85 |
10,000 | ¥1.75359 | ¥17,535.90 |
15,000 | ¥1.74207 | ¥26,131.05 |
25,000 | ¥1.70059 | ¥42,514.75 |