AS4C32M16SC-7TIN | |
---|---|
DigiKey Part Number | 1450-1467-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SC-7TIN |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 17 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16SC-7TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 17 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥122.97500 | ¥1,229.75 |
25 | ¥121.30800 | ¥3,032.70 |
40 | ¥119.78300 | ¥4,791.32 |
108 | ¥104.97296 | ¥11,337.08 |
324 | ¥100.47228 | ¥32,553.02 |
540 | ¥99.81891 | ¥53,902.21 |