Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,726 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | I2C | 400 kHz | 5ms | 3.5 µs | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,304 In Stock | 1 : ¥27.42000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 1Gbit | 128M x 8 | SPI - Quad I/O | 104 MHz | 700µs | 7 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
137,694 In Stock | 1 : ¥27.91000 Cut Tape (CT) 4,000 : ¥18.55783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 1Gbit | 128M x 8 | SPI | 104 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
0 In Stock | 5,000 : ¥7.10242 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 10ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN Exposed Pad | 8-USON (4x3) |