NV24C32UVLT2G

DigiKey Part Number
488-NV24C32UVLT2GTR-ND - Tape & Reel (TR)
488-NV24C32UVLT2GCT-ND - Cut Tape (CT)
488-NV24C32UVLT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C32UVLT2G
Description
IC EEPROM 32KBIT I2C 1MHZ US8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥3.16900¥31.69
25¥2.93920¥73.48
50¥2.92260¥146.13
100¥2.59580¥259.58
250¥2.56236¥640.59
500¥2.52376¥1,261.88
1,000¥2.45637¥2,456.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.33008¥6,990.24
6,000¥2.20813¥13,248.78
15,000¥2.16938¥32,540.70
30,000¥2.11773¥63,531.90
Manufacturers Standard Package