Memory

Results: 3
Manufacturer
Everspin Technologies Inc.Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMRAM
Technology
EEPROMMRAM (Magnetoresistive RAM)
Memory Size
128Kbit256Kbit4Mbit
Memory Organization
16K x 832K x 8512K x 8
Memory Interface
I2CSPI
Clock Frequency
400 kHz1 MHz50 MHz
Write Cycle Time - Word, Page
5ms-
Access Time
500 ns900 ns
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V3V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-DFN-EP, Small Flag (5x6)8-SOIC8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
24LC128T-I/SN
IC EEPROM 128KBIT I2C 8SOIC
Microchip Technology
22,556
In Stock
1 : ¥6.08000
Cut Tape (CT)
3,300 : ¥5.66564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VDFN
MR20H40CDF
IC RAM 4MBIT SPI 50MHZ 8DFN
Everspin Technologies Inc.
1,102
In Stock
1 : ¥208.45000
Tray
-
Tray
Active
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
4Mbit
512K x 8
SPI
50 MHz
-
-
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-VDFN Exposed Pad
8-DFN-EP, Small Flag (5x6)
8 TSSOP
CAT24C256YI-GT3
IC EEPROM 256KBIT I2C 8TSSOP
onsemi
38,728
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥3.31077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.