Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,296 In Stock | 1 : ¥38.09000 Cut Tape (CT) 6,000 : ¥24.45464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 528 Bytes x 8192 pages | SPI | 85 MHz | 8µs, 4ms | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
108 In Stock | 1 : ¥40.47000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 512M x 8 | SPI - Quad I/O | 100 MHz | 700µs | 1.7V ~ 1.98V | -40°C ~ 85°C (TA) | Surface Mount | 8-WLGA | 8-LGA (8x6) |