Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
32Kbit32Mbit
Memory Organization
4K x 84M x 8
Memory Interface
I2CSPI - Quad I/O, QPI, DTR
Clock Frequency
400 kHz133 MHz
Write Cycle Time - Word, Page
800µs5ms
Voltage - Supply
1.8V ~ 5.5V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
24AA32AT-I/MC
IC EEPROM 32KBIT I2C 400KHZ 8DFN
Microchip Technology
10,773
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,300 : ¥4.48173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
2,737
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥6.31419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.