AS6C1008-55PCN

DigiKey Part Number
1450-1017-ND
Manufacturer
Manufacturer Product Number
AS6C1008-55PCN
Description
IC SRAM 1MBIT PARALLEL 32DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AS6C1008-55PCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.77000¥42.77
13¥39.07231¥507.94
26¥38.32731¥996.51
52¥38.04923¥1,978.56
104¥34.14096¥3,550.66
260¥34.01323¥8,843.44
507¥31.87801¥16,162.15
1,001¥30.53285¥30,563.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.