Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,746 In Stock | 1 : ¥6.08000 Cut Tape (CT) 12,000 : ¥3.72861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Quad I/O | 108 MHz | 100µs, 4ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
48,209 In Stock | 1 : ¥14.61000 Cut Tape (CT) 5,000 : ¥10.07251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |