Memory

Results: 2
Manufacturer
onsemiRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH
Memory Size
32Kbit4Mbit
Memory Organization
4K x 8512K x 8
Memory Interface
I2CSPI
Clock Frequency
1 MHz104 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms5ms
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Supplier Device Package
8-UDFN (2x3)8-UDFN-EP (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
73,639
In Stock
1 : ¥8.70000
Cut Tape (CT)
5,000 : ¥6.97833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-UDFN_517AZ
CAT24C32HU4I-GT3
IC EEPROM 32KBIT I2C 1MHZ 8UDFN
onsemi
29,432
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥2.81145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN-EP (2x3)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.