M24C08-WMN6P | |
---|---|
DigiKey Part Number | 497-8565-5-ND |
Manufacturer | |
Manufacturer Product Number | M24C08-WMN6P |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.67160 | ¥41.79 |
50 | ¥1.66160 | ¥83.08 |
100 | ¥1.47610 | ¥147.61 |
300 | ¥1.45723 | ¥437.17 |
500 | ¥1.43524 | ¥717.62 |
1,000 | ¥1.39690 | ¥1,396.90 |
5,000 | ¥1.25571 | ¥6,278.55 |