Memory

Results: 10
Manufacturer
MacronixMicrochip TechnologyMicron Technology Inc.
Series
-MX29LVSST39 MPF™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMEPROMFLASH
Technology
EEPROMEPROM - OTPFLASHFLASH - NANDFLASH - NORSDRAM - DDR2SDRAM - DDR3L
Memory Size
1Kbit64Kbit1Mbit32Mbit2Gbit4Gbit
Memory Organization
64 x 168K x 8128K x 82M x 164M x 8128M x 16256M x 16256M x 8
Memory Interface
3-Wire SerialParallelSPI
Clock Frequency
2 MHz20 MHz400 MHz800 MHz933 MHz
Write Cycle Time - Word, Page
15ns70ns10µs5ms-
Access Time
400 ps13.75 ns20 ns70 ns90 ns
Voltage - Supply
1.283V ~ 1.45V1.7V ~ 1.9V1.8V ~ 5.5V2.7V ~ 3.6V2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-40°C ~ 95°C (TC)0°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)32-LCC (J-Lead)48-TFBGA48-TFSOP (0.724", 18.40mm Width)84-TFBGA96-TFBGA
Supplier Device Package
8-SOIC32-PLCC (13.97x11.43)48-TFBGA (6x8)48-TSOP48-TSOP I84-FBGA (9x12.5)96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT25640B-SSHL-T
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Microchip Technology
5,422
In Stock
1 : ¥5.01000
Cut Tape (CT)
4,000 : ¥4.65088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MT29F4G-48TSOP
MT29F2G08ABAEAWP-IT:E
IC FLASH 2GBIT PARALLEL 48TSOP I
Micron Technology Inc.
1,222
In Stock
1 : ¥32.35000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NAND
2Gbit
256M x 8
Parallel
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
48-TFSOP Pkg
MX29LV320ETTI-70G
IC FLASH 32MBIT PARALLEL 48TSOP
Macronix
5,627
In Stock
1 : ¥35.55000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
Parallel
-
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
3,139
In Stock
1 : ¥62.64000
Box
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
84-FBGA
MT47H128M16RT-25E:C
IC DRAM 2GBIT PARALLEL 84FBGA
Micron Technology Inc.
2,630
In Stock
1 : ¥121.26000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR2
2Gbit
128M x 16
Parallel
400 MHz
15ns
400 ps
1.7V ~ 1.9V
0°C ~ 85°C (TC)
Surface Mount
84-TFBGA
84-FBGA (9x12.5)
8-SOIC
AT93C46EN-SH-B
IC EEPROM 1KBIT 3-WIRE 8SOIC
Microchip Technology
3,492
In Stock
1 : ¥2.22000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
3-Wire Serial
2 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT25640B-SSHL-B
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Microchip Technology
10,000
In Stock
1 : ¥5.01000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
48-TFBGA
SST39VF3201C-70-4I-B3KE
IC FLASH 32MBIT PARALLEL 48TFBGA
Microchip Technology
5,745
In Stock
1 : ¥26.68000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
2M x 16
Parallel
-
10µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-TFBGA (6x8)
32-PLCC
AT27BV010-90JU
IC EPROM 1MBIT PARALLEL 32PLCC
Microchip Technology
296
In Stock
1 : ¥39.98000
Tube
-
Tube
Active
Verified
Non-Volatile
EPROM
EPROM - OTP
1Mbit
128K x 8
Parallel
-
-
90 ns
2.7V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C (TC)
Surface Mount
32-LCC (J-Lead)
32-PLCC (13.97x11.43)
0
In Stock
1,224 : ¥34.92957
Bulk
-
Bulk
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
Showing
of 10

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.