M24C32-RDW6TP | |
---|---|
DigiKey Part Number | 497-8643-2-ND - Tape & Reel (TR) 497-8643-1-ND - Cut Tape (CT) 497-8643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-RDW6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.14120 | ¥53.53 |
50 | ¥2.12960 | ¥106.48 |
100 | ¥1.89070 | ¥189.07 |
250 | ¥1.86692 | ¥466.73 |
500 | ¥1.83884 | ¥919.42 |
1,000 | ¥1.78966 | ¥1,789.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.64434 | ¥6,577.36 |
8,000 | ¥1.60881 | ¥12,870.48 |
12,000 | ¥1.58059 | ¥18,967.08 |
28,000 | ¥1.54295 | ¥43,202.60 |