Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥23.07000 Tray | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | Parallel | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (11.43x14.05) | |||
2,282 In Stock | 1 : ¥23.40000 Cut Tape (CT) 750 : ¥21.64772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | Parallel | 20µs | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (11.43x13.97) | |||
6,140 In Stock | 1 : ¥35.55000 Tray | Tray | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | Parallel | 70ns | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (11.43x14.05) | |||
1,434 In Stock | 1 : ¥24.05000 Cut Tape (CT) 750 : ¥22.23960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | Parallel | 20µs | 55 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (11.43x13.97) |