Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,688 In Stock | 1 : ¥4.10000 Tube | Tube | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI | 86 MHz | 50µs, 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
545 In Stock | 1 : ¥15.43000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ | |||
0 In Stock Check Lead Time | 348 : ¥25.52330 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) | ||
0 In Stock Check Lead Time | 480 : ¥29.52083 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 256Mbit | 32M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 50µs, 1ms | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) |