Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,097 In Stock | 1 : ¥130.04000 Cut Tape (CT) 4,000 : ¥87.94343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (8x6) (MLP8) | ||
911 In Stock | 1 : ¥130.04000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x8) (MLP8) | ||
966 In Stock | 1 : ¥155.58000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8, 64M x 16 | Parallel | - | 60ns | 95 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-LBGA (11x13) | ||
0 In Stock 2 Marketplace | 525 : ¥3,239.32008 Tray | - | Bulk Tray | Last Time Buy | Not Verified | Volatile | SRAM | SRAM - Synchronous, DDR II+ | 144Mbit | 4M x 36 | Parallel | 550 MHz | - | - | 1.7V ~ 1.9V | -40°C ~ 85°C (TA) | Surface Mount | 165-LBGA | 165-FBGA (15x17) |