FM25CL64B-GTR | |
---|---|
DigiKey Part Number | 448-FM25CL64B-GTR-ND - Tape & Reel (TR) 448-FM25CL64B-GTRCT-ND - Cut Tape (CT) 448-FM25CL64B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-GTR |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥29.98880 | ¥749.72 |
50 | ¥29.82620 | ¥1,491.31 |
100 | ¥26.74260 | ¥2,674.26 |
250 | ¥26.64508 | ¥6,661.27 |
500 | ¥25.67156 | ¥12,835.78 |
1,000 | ¥24.40578 | ¥24,405.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.14615 | ¥60,365.38 |