W25X40CLSNIG

DigiKey Part Number
W25X40CLSNIG-ND
Manufacturer
Manufacturer Product Number
W25X40CLSNIG
Description
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25X40CLSNIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.31500¥23.15
25¥2.14760¥53.69
50¥2.13780¥106.89
100¥1.89810¥189.81
300¥1.87403¥562.21
500¥1.84720¥923.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.