FM25V20A-DG

DigiKey Part Number
FM25V20A-DG-ND
Manufacturer
Manufacturer Product Number
FM25V20A-DG
Description
IC FRAM 2MBIT SPI 40MHZ 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FM25V20A-DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.99000¥160.99
10¥149.93800¥1,499.38
25¥148.32960¥3,708.24
74¥144.66932¥10,705.53
148¥126.99777¥18,795.67
296¥122.71416¥36,323.39
518¥119.41208¥61,855.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.