Memory

Results: 2
Manufacturer
MacronixSTMicroelectronics
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
4Kbit16Mbit
Memory Organization
512 x 82M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz80 MHz
Write Cycle Time - Word, Page
100µs, 4ms5ms
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-SOIC8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C04-FMN6TP
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
STMicroelectronics
8,873
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥1.27889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON
MX25R1635FZNIH0
IC FLASH 16MBIT SPI/QUAD 8WSON
Macronix
4,552
In Stock
1 : ¥7.55000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.