Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncMacronix
Series
-MX29LV
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM - Asynchronous
Memory Size
16Mbit32Mbit
Memory Organization
1M x 164M x 8
Write Cycle Time - Word, Page
10ns70ns
Access Time
10 ns70 ns
Voltage - Supply
2.4V ~ 3.6V2.7V ~ 3.6V
Package / Case
48-LFBGA, CSPBGA48-TFBGA
Supplier Device Package
48-LFBGA, CSP (6x8)48-miniBGA (9x11)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
669
In Stock
1 : ¥190.30000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
16Mbit
1M x 16
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-miniBGA (9x11)
48-LFBGA, CSPBGA Pkg
MX29LV320ETXEI-70G
IC FLASH 32MBIT PARALLEL 48LFBGA
Macronix
3,828
In Stock
1 : ¥24.30000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
Parallel
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-LFBGA, CSPBGA
48-LFBGA, CSP (6x8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.