MX29LV320ETXEI-70G | |
---|---|
DigiKey Part Number | 1092-1031-ND |
Manufacturer | |
Manufacturer Product Number | MX29LV320ETXEI-70G |
Description | IC FLASH 32MBIT PARALLEL 48LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-LFBGA, CSP (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-LFBGA, CSP (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥22.01900 | ¥220.19 |
25 | ¥21.54240 | ¥538.56 |
40 | ¥21.42750 | ¥857.10 |
80 | ¥20.52450 | ¥1,641.96 |