S25FL128LAGMFA010 | |
---|---|
DigiKey Part Number | 448-S25FL128LAGMFA010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFA010 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.17200 | ¥211.72 |
25 | ¥20.84560 | ¥521.14 |
40 | ¥20.79050 | ¥831.62 |
80 | ¥18.57713 | ¥1,486.17 |
280 | ¥17.96621 | ¥5,030.54 |
560 | ¥17.90070 | ¥10,024.39 |
1,120 | ¥16.66882 | ¥18,669.08 |
5,040 | ¥15.08810 | ¥76,044.02 |