Memory

Results: 3
Manufacturer
STMicroelectronicsWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
512Kbit16Mbit32Mbit
Memory Organization
64K x 82M x 84M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
1 MHz133 MHz
Write Cycle Time - Word, Page
3ms4ms
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-WDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-MLP (2x3)8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-WSON 6x5
W25Q32JVZPIQ
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
44,604
In Stock
1 : ¥7.22000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-MLP
M24512-DRMF3TG/K
IC EEPROM 512KBIT I2C 1MHZ 8MLP
STMicroelectronics
39,111
In Stock
1 : ¥14.78000
Cut Tape (CT)
2,500 : ¥10.58909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-MLP (2x3)
8-WSON 6x5
W25Q16JVZPIQ TR
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
114,469
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥2.97595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.