Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,523 In Stock | 1 : ¥13.79000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 108 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
1,287 In Stock | 1 : ¥149.42000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | MMC | 200 MHz | - | - | 2.7V ~ 3.6V | -25°C ~ 85°C (TC) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | |||
1,125 In Stock | 1 : ¥179.79000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | MMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
773 In Stock | 1 : ¥263.78000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | Parallel | - | 35ns | 35 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFBGA | 48-FBGA (8x8) | ||
1,267 In Stock | 1 : ¥348.42000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 128M x 16 | Parallel | - | 60ns | 105 ns | 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LBGA | 64-LBGA (11x13) | ||
0 In Stock Check Lead Time | 480 : ¥48.00940 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI | 104 MHz | 5ms | 7 ns | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-TFBGA (6x8) |