M24256-DFDW6TP | |
---|---|
DigiKey Part Number | 497-15741-2-ND - Tape & Reel (TR) 497-15741-1-ND - Cut Tape (CT) 497-15741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.53340 | ¥176.67 |
100 | ¥3.13780 | ¥313.78 |
250 | ¥3.09804 | ¥774.51 |
500 | ¥3.05110 | ¥1,525.55 |
1,000 | ¥2.96957 | ¥2,969.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.72851 | ¥10,914.04 |
8,000 | ¥2.66952 | ¥21,356.16 |
12,000 | ¥2.62269 | ¥31,472.28 |
28,000 | ¥2.56025 | ¥71,687.00 |