Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,680 In Stock | 1 : ¥5.42000 Cut Tape (CT) 6,000 : ¥3.46582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | - | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, CSPBGA | UCSP30L1A | ||
325 In Stock | 1 : ¥47.12000 Bulk | - | Bulk | Active | - | Volatile | SRAM | SRAM - Synchronous | 4Mbit | 512K x 8 | SPI - Quad I/O, SDI | 30 MHz | - | 23 ns | 1.65V ~ 2.2V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |