Memory

Results: 2
Manufacturer
MacronixMicron Technology Inc.
Series
-MXSMIO™
Memory Size
256Mbit512Mbit
Memory Organization
32M x 864M x 8
Memory Interface
SPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz166 MHz
Write Cycle Time - Word, Page
60µs, 750µs8ms, 2.8ms
Voltage - Supply
1.65V ~ 2V1.7V ~ 2V
Supplier Device Package
8-WPDFN (8x6) (MLP8)8-WSON (8x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
MX25U25645GZ4I00
IC FLASH 256MBIT SPI/QUAD 8WSON
Macronix
4,740
In Stock
1 : ¥35.88000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
2,352
In Stock
1 : ¥76.35000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.