MX25L3233FZNI-08Q

DigiKey Part Number
1092-1224-ND
Manufacturer
Manufacturer Product Number
MX25L3233FZNI-08Q
Description
IC FLASH 32MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25L3233FZNI-08Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 1.2ms
Voltage - Supply
2.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.90400¥69.04
25¥6.81760¥170.44
40¥6.77725¥271.09
80¥6.06088¥484.87
230¥6.00922¥1,382.12
570¥5.92042¥3,374.64
1,140¥5.70855¥6,507.75
5,130¥5.19956¥26,673.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.