IS43TR16640C-125JBL | |
---|---|
DigiKey Part Number | 706-IS43TR16640C-125JBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16640C-125JBL |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR16640C-125JBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.42900 | ¥274.29 |
25 | ¥26.83280 | ¥670.82 |
40 | ¥26.68600 | ¥1,067.44 |
190 | ¥23.92768 | ¥4,546.26 |
380 | ¥23.84042 | ¥9,059.36 |
570 | ¥22.96930 | ¥13,092.50 |
950 | ¥21.83678 | ¥20,744.94 |