EM6GC08EWUG-10IH | |
---|---|
DigiKey Part Number | 2174-EM6GC08EWUG-10IHTR-ND - Tape & Reel (TR) 2174-EM6GC08EWUG-10IHCT-ND - Cut Tape (CT) 2174-EM6GC08EWUG-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6GC08EWUG-10IH |
Description | IC DRAM 1GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.17100 | ¥251.71 |
25 | ¥24.62280 | ¥615.57 |
50 | ¥24.48820 | ¥1,224.41 |
100 | ¥21.95710 | ¥2,195.71 |
250 | ¥21.87716 | ¥5,469.29 |
500 | ¥21.07768 | ¥10,538.84 |
1,000 | ¥20.03841 | ¥20,038.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.82526 | ¥49,563.15 |