W25X40CLUXIG TR | |
---|---|
DigiKey Part Number | W25X40CLUXIGTR-ND - Tape & Reel (TR) W25X40CLUXIGCT-ND - Cut Tape (CT) W25X40CLUXIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X40CLUXIG TR |
Description | IC FLASH 4MBIT SPI 104MHZ 8USON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25X40CLUXIG TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.02280 | ¥100.57 |
50 | ¥4.00140 | ¥200.07 |
100 | ¥3.55310 | ¥355.31 |
250 | ¥3.50808 | ¥877.02 |
500 | ¥3.45522 | ¥1,727.61 |
1,000 | ¥3.36286 | ¥3,362.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.08981 | ¥12,359.24 |
8,000 | ¥3.02303 | ¥24,184.24 |
12,000 | ¥2.97000 | ¥35,640.00 |
28,000 | ¥2.89928 | ¥81,179.84 |