CAT24C32WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C32WI-GT3TR-ND - Tape & Reel (TR) CAT24C32WI-GT3CT-ND - Cut Tape (CT) CAT24C32WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C32WI-GT3 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C32WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.88820 | ¥144.41 |
100 | ¥2.56470 | ¥256.47 |
250 | ¥2.53224 | ¥633.06 |
500 | ¥2.49382 | ¥1,246.91 |
1,000 | ¥2.42715 | ¥2,427.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30241 | ¥6,907.23 |
6,000 | ¥2.18192 | ¥13,091.52 |
15,000 | ¥2.14363 | ¥32,154.45 |
30,000 | ¥2.09260 | ¥62,778.00 |