Memory

Results: 5
Manufacturer
Microchip TechnologyMicron Technology Inc.Renesas Electronics CorporationWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASHFLASH - NORSDRAM
Memory Size
16Kbit32Mbit64Mbit256Mbit
Memory Organization
256 Bytes x 16384 pages2K x 88M x 816M x 1632M x 8
Memory Interface
I2CParallelSPISPI - Quad I/O
Clock Frequency
400 kHz100 MHz133 MHz167 MHz
Write Cycle Time - Word, Page
12ns7µs, 3ms3ms5ms8ms, 2.8ms
Access Time
5.4 ns6 ns900 ns
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-WDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-SOIC8-WSON (6x5)16-SO54-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON 6x5
W25Q64JVZPIQ
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
9,459
In Stock
1 : ¥9.11000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
6,132
In Stock
1 : ¥41.05000
Cut Tape (CT)
2,000 : ¥27.68453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
167 MHz
12ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
16-SO
MT25QL256ABA8ESF-0SIT
IC FLASH 256MBIT SPI 133MHZ 16SO
Micron Technology Inc.
5,940
In Stock
1 : ¥46.71000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
8-SOIC
24LC16B-I/SN
IC EEPROM 16KBIT I2C 8SOIC
Microchip Technology
5,504
In Stock
1 : ¥3.45000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT25DF321A-SH-T
IC FLASH 32MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
1,258
In Stock
1 : ¥23.07000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.