CAT24C128HU4IGT3 | |
---|---|
DigiKey Part Number | CAT24C128HU4IGT3OSTR-ND - Tape & Reel (TR) CAT24C128HU4IGT3OSCT-ND - Cut Tape (CT) CAT24C128HU4IGT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128HU4IGT3 |
Description | IC EEPROM 128KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128HU4IGT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.72900 | ¥47.29 |
25 | ¥4.66960 | ¥116.74 |
50 | ¥4.64340 | ¥232.17 |
100 | ¥4.15170 | ¥415.17 |
250 | ¥4.11640 | ¥1,029.10 |
500 | ¥4.05548 | ¥2,027.74 |
1,000 | ¥3.91041 | ¥3,910.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.68103 | ¥11,043.09 |
6,000 | ¥3.56170 | ¥21,370.20 |
15,000 | ¥3.44469 | ¥51,670.35 |