Memory

Results: 4
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-FL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMFLASHSRAM
Technology
EEPROMFLASH - NORSRAM - Asynchronous
Memory Size
64Kbit1Mbit16Mbit128Mbit
Memory Organization
8K x 864K x 161M x 1616M x 8
Memory Interface
I2CParallelSPI - Quad I/O
Clock Frequency
1 MHz133 MHz
Write Cycle Time - Word, Page
10ns5ms-
Access Time
10 ns550 ns
Voltage - Supply
1.7V ~ 5.5V2.2V ~ 3.6V2.7V ~ 3.6V4.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad44-BSOJ (0.400", 10.16mm Width)54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-SOIC8-WSON (6x8)44-SOJ54-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AT24C64D-SSHM-T
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Microchip Technology
36,768
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥3.46702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
54-TSOP
CY7C1061G30-10ZSXI
IC SRAM 16MBIT PAR 54TSOP II
Infineon Technologies
1,209
In Stock
1 : ¥427.73000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
16Mbit
1M x 16
Parallel
-
10ns
10 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
8-WSON
S25FL128SAGNFI001
IC FLASH 128MBIT SPI/QUAD 8WSON
Infineon Technologies
5,692
In Stock
1 : ¥37.93000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
44-SOJ Pkg
CY7C1021D-10VXI
IC SRAM 1MBIT PARALLEL 44SOJ
Infineon Technologies
284
In Stock
1 : ¥32.02000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
64K x 16
Parallel
-
10ns
10 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
44-BSOJ (0.400", 10.16mm Width)
44-SOJ
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.