Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Macronix
Series
-MX25xxx05/06/08
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM - DDR3
Memory Size
32Mbit4Gbit
Memory Organization
4M x 8256M x 16
Memory Interface
ParallelSPI
Clock Frequency
86 MHz800 MHz
Write Cycle Time - Word, Page
15ns50µs, 3ms
Voltage - Supply
1.425V ~ 1.575V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 95°C (TC)
Package / Case
8-WDFN Exposed Pad96-TFBGA
Supplier Device Package
8-USON (4x4)96-FBGA (7.5x13.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
96-TFBGA
AS4C256M16D3C-12BCNTR
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
4,487
In Stock
1 : ¥88.01000
Cut Tape (CT)
2,500 : ¥60.76766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
8-UDFN Exposed Pad Pkg
MX25L3206EZUI-12G
IC FLASH 32MBIT SPI 86MHZ 8USON
Macronix
10,511
In Stock
1 : ¥11.25000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-USON (4x4)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.