Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 312 : ¥24.40128 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPSDR | 512Mbit | 32M x 16 | LVCMOS | 166 MHz | 15ns | 5 ns | 1.7V ~ 1.95V | -25°C ~ 85°C (TC) | - | - | Surface Mount | 54-TFBGA | 54-VFBGA (8x9) | ||
0 In Stock Check Lead Time | 480 : ¥48.82585 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 512Mbit | 64M x 8 | SPI - Quad I/O, QPI, DTR | 112 MHz | 50µs, 1ms | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) |